UKL SERIES 8mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UKL SERIES 8mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UKL1E101MPDANATA

DigiKey Part Number
493-UKL1E101MPDANATACT-ND - Cut Tape (CT)
UKL1E101MPDANTA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKL1E101MPDANATA
Description
CAP ALUM 100UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UKL1E101MPDANATA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
280 mA @ 120 Hz
Ripple Current @ High Frequency
420 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,899
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.43000$5.43
10$3.39200$33.92
50$2.53720$126.86
100$2.26460$226.46
500$1.79442$897.21
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.56778$1,567.78
2,000$1.45032$2,900.64
3,000$1.39102$4,173.06
5,000$1.32491$6,624.55
7,000$1.28605$9,002.35
10,000$1.24851$12,485.10
25,000$1.16702$29,175.50
50,000$1.11741$55,870.50
Manufacturers Standard Package