



UKL1C151MPDANATD | |
---|---|
DigiKey Part Number | 493-UKL1C151MPDANATDCT-ND - Cut Tape (CT) UKL1C151MPDANTD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1C151MPDANATD |
Description | CAP ALUM 150UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1C151MPDANATD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 280 mA @ 120 Hz | |
Ripple Current @ High Frequency | 420 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.34000 | $5.34 |
10 | $3.32500 | $33.25 |
50 | $2.48140 | $124.07 |
100 | $2.21370 | $221.37 |
500 | $1.75288 | $876.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.60747 | $1,607.47 |
2,000 | $1.48652 | $2,973.04 |
3,000 | $1.42543 | $4,276.29 |
5,000 | $1.35736 | $6,786.80 |
7,000 | $1.31734 | $9,221.38 |
10,000 | $1.27867 | $12,786.70 |
25,000 | $1.19476 | $29,869.00 |
50,000 | $1.14367 | $57,183.50 |