



UKL1C151KPDANATD | |
---|---|
DigiKey Part Number | 493-UKL1C151KPDANATDCT-ND - Cut Tape (CT) UKL1C151KPDANTD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1C151KPDANATD |
Description | CAP ALUM 150UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1C151KPDANATD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 280 mA @ 120 Hz | |
Ripple Current @ High Frequency | 420 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.67000 | $5.67 |
10 | $3.56400 | $35.64 |
50 | $2.67020 | $133.51 |
100 | $2.38530 | $238.53 |
500 | $1.89444 | $947.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.73958 | $1,739.58 |
2,000 | $1.61084 | $3,221.68 |
3,000 | $1.54583 | $4,637.49 |
5,000 | $1.47337 | $7,366.85 |
7,000 | $1.43076 | $10,015.32 |
10,000 | $1.38961 | $13,896.10 |
12,000 | $1.37003 | $16,440.36 |
24,000 | $1.30379 | $31,290.96 |
25,000 | $1.30027 | $32,506.75 |