



UKL1A221MPDANATA | |
---|---|
DigiKey Part Number | 493-UKL1A221MPDANATACT-ND - Cut Tape (CT) UKL1A221MPDANTA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1A221MPDANATA |
Description | CAP ALUM 220UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1A221MPDANATA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 310 mA @ 120 Hz | |
Ripple Current @ High Frequency | 465 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.17000 | $5.17 |
10 | $3.21900 | $32.19 |
50 | $2.40580 | $120.29 |
100 | $2.14800 | $214.80 |
500 | $1.70198 | $850.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.56124 | $1,561.24 |
2,000 | $1.44424 | $2,888.48 |
3,000 | $1.38517 | $4,155.51 |
5,000 | $1.31931 | $6,596.55 |
7,000 | $1.28060 | $8,964.20 |
10,000 | $1.24320 | $12,432.00 |
25,000 | $1.16203 | $29,050.75 |
50,000 | $1.11261 | $55,630.50 |