



UKL0J222KHD1TO | |
---|---|
DigiKey Part Number | 493-UKL0J222KHD1TOCT-ND - Cut Tape (CT) UKL0J222KHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL0J222KHD1TO |
Description | CAP ALUM 2200UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL0J222KHD1TO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.06 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.219 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.84000 | $10.84 |
10 | $6.99600 | $69.96 |
50 | $5.37820 | $268.91 |
100 | $4.86750 | $486.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.98760 | $1,993.80 |
1,000 | $3.71039 | $3,710.39 |
1,500 | $3.57058 | $5,355.87 |
2,500 | $3.41469 | $8,536.72 |
3,500 | $3.32309 | $11,630.82 |
5,000 | $3.23456 | $16,172.80 |
12,500 | $3.04248 | $38,031.00 |
25,000 | $2.94570 | $73,642.50 |