



UKA1E102MPD1TD | |
|---|---|
DigiKey Part Number | 493-4648-1-ND - Cut Tape (CT) 493-4648-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKA1E102MPD1TD |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKA1E102MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 680 mA @ 120 Hz | |
Ripple Current @ High Frequency | 782 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.81000 | $13.81 |
| 10 | $8.95300 | $89.53 |
| 50 | $6.92740 | $346.37 |
| 100 | $6.28780 | $628.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.18628 | $2,593.14 |
| 1,000 | $4.83942 | $4,839.42 |
| 1,500 | $4.66439 | $6,996.59 |
| 2,500 | $4.46931 | $11,173.27 |
| 3,500 | $4.35462 | $15,241.17 |
| 5,000 | $4.24387 | $21,219.35 |

