



UKA1E102MPD1TD | |
|---|---|
DigiKey Part Number | 493-4648-1-ND - Cut Tape (CT) 493-4648-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKA1E102MPD1TD |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKA1E102MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 680 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 782 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1EHG102B | Panasonic Industry | 4,736 | P19517CT-ND | $9.45000 | Direct |
| 35PX1000MEFC10X20 | Rubycon | 26,447 | 1189-1745-ND | $7.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.81000 | $13.81 |
| 10 | $8.95300 | $89.53 |
| 50 | $6.92740 | $346.37 |
| 100 | $6.28780 | $628.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.18628 | $2,593.14 |
| 1,000 | $4.83942 | $4,839.42 |
| 1,500 | $4.66439 | $6,996.59 |
| 2,500 | $4.46931 | $11,173.27 |
| 3,500 | $4.35462 | $15,241.17 |
| 5,000 | $4.24387 | $21,219.35 |

