



UKA1A332MHD1TO | |
|---|---|
DigiKey Part Number | 493-4635-1-ND - Cut Tape (CT) 493-4635-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKA1A332MHD1TO |
Description | CAP ALUM 3300UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKA1A332MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.05 A @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.06000 | $20.06 |
| 10 | $13.22800 | $132.28 |
| 50 | $10.39700 | $519.85 |
| 100 | $9.50320 | $950.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.96646 | $3,983.23 |
| 1,000 | $7.48304 | $7,483.04 |
| 1,500 | $7.23914 | $10,858.71 |
| 2,500 | $6.96733 | $17,418.33 |
| 3,500 | $6.80759 | $23,826.57 |
| 5,000 | $6.65331 | $33,266.55 |

