



UKA1A332MHD1TO | |
|---|---|
DigiKey Part Number | 493-4635-1-ND - Cut Tape (CT) 493-4635-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKA1A332MHD1TO |
Description | CAP ALUM 3300UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKA1A332MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.05 A @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.32000 | $19.32 |
| 10 | $12.74300 | $127.43 |
| 50 | $10.01540 | $500.77 |
| 100 | $9.15380 | $915.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.67412 | $3,837.06 |
| 1,000 | $7.20845 | $7,208.45 |
| 1,500 | $6.97347 | $10,460.20 |
| 2,500 | $6.71164 | $16,779.10 |
| 3,500 | $6.55777 | $22,952.19 |
| 5,000 | $6.40919 | $32,045.95 |
| 6,000 | $6.33853 | $38,031.18 |
| 12,000 | $6.25240 | $75,028.80 |

