



UKA0J222MPD1TD | |
---|---|
DigiKey Part Number | 493-4622-1-ND - Cut Tape (CT) 493-4622-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKA0J222MPD1TD |
Description | CAP ALUM 2200UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKA0J222MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 710 mA @ 120 Hz | |
Ripple Current @ High Frequency | 816.5 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.30000 | $13.30 |
10 | $8.61300 | $86.13 |
50 | $6.66560 | $333.28 |
100 | $6.04900 | $604.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.98950 | $2,494.75 |
1,000 | $4.65588 | $4,655.88 |
1,500 | $4.48747 | $6,731.20 |
2,500 | $4.29977 | $10,749.42 |
3,500 | $4.18949 | $14,663.22 |
5,000 | $4.08290 | $20,414.50 |
6,000 | $4.03226 | $24,193.56 |
12,000 | $3.86081 | $46,329.72 |
12,500 | $3.85168 | $48,146.00 |