UHW2A221MHD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UHW2A221MHD
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

UHW2A221MHD

DigiKey Part Number
493-17849-ND
Manufacturer
Manufacturer Product Number
UHW2A221MHD
Description
CAP ALUM 220UF 20% 100V RADIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHW2A221MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.105 A @ 120 Hz
Ripple Current @ High Frequency
2.21 A @ 100 kHz
Impedance
49 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 759
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$17.08000$17.08
10$11.19200$111.92
50$8.75460$437.73
100$7.98440$798.44
500$6.65814$3,329.07
1,000$6.24085$6,240.85
2,500$5.79559$14,488.98
5,000$5.52444$27,622.20
Manufacturers Standard Package