



UHW1J181MPD1TD | |
|---|---|
DigiKey Part Number | 493-14595-1-ND - Cut Tape (CT) 493-14595-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1J181MPD1TD |
Description | CAP ALUM 180UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1J181MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 572 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.2 A @ 100 kHz | |
Impedance | 115 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.52000 | $10.52 |
| 10 | $6.74200 | $67.42 |
| 50 | $5.15660 | $257.83 |
| 100 | $4.65580 | $465.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.79422 | $1,897.11 |
| 1,000 | $3.52267 | $3,522.67 |
| 1,500 | $3.38567 | $5,078.51 |
| 2,500 | $3.23286 | $8,082.15 |
| 3,500 | $3.14303 | $11,000.60 |
| 5,000 | $3.05631 | $15,281.55 |

