



UHW1V681MPD1TD | |
---|---|
DigiKey Part Number | 493-UHW1V681MPD1TDCT-ND - Cut Tape (CT) UHW1V681MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1V681MPD1TD |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1V681MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.74 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.9 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.97000 | $12.97 |
10 | $8.37500 | $83.75 |
50 | $6.47680 | $323.84 |
100 | $5.87500 | $587.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.84022 | $2,420.11 |
1,000 | $4.51441 | $4,514.41 |
1,500 | $4.34991 | $6,524.87 |
2,500 | $4.16662 | $10,416.55 |
3,500 | $4.05889 | $14,206.11 |
5,000 | $3.95481 | $19,774.05 |
6,000 | $3.90534 | $23,432.04 |
12,000 | $3.73792 | $44,855.04 |
12,500 | $3.72898 | $46,612.25 |