



UVR2E3R3MPD1TA | |
---|---|
DigiKey Part Number | 493-UVR2E3R3MPD1TACT-ND - Cut Tape (CT) UVR2E3R3MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR2E3R3MPD1TA |
Description | CAP ALUM 3.3UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2E3R3MPD1TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 46 mA @ 120 Hz | |
Ripple Current @ High Frequency | 73.6 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.30700 | $23.07 |
50 | $1.69960 | $84.98 |
100 | $1.50750 | $150.75 |
500 | $1.17532 | $587.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.07039 | $1,070.39 |
2,000 | $0.98298 | $1,965.96 |
3,000 | $0.93887 | $2,816.61 |
5,000 | $0.88969 | $4,448.45 |
7,000 | $0.86077 | $6,025.39 |
10,000 | $0.83282 | $8,328.20 |
12,000 | $0.81954 | $9,834.48 |
24,000 | $0.77455 | $18,589.20 |
25,000 | $0.77215 | $19,303.75 |