



UHW1V561MPD1TD | |
---|---|
DigiKey Part Number | 493-UHW1V561MPD1TDCT-ND - Cut Tape (CT) UHW1V561MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1V561MPD1TD |
Description | CAP ALUM 560UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1V561MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.25 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.46000 | $8.46 |
10 | $5.36200 | $53.62 |
50 | $4.07260 | $203.63 |
100 | $3.66540 | $366.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.75660 | $1,378.30 |
1,000 | $2.54738 | $2,547.38 |
1,500 | $2.44179 | $3,662.69 |
2,500 | $2.32408 | $5,810.20 |
3,500 | $2.25486 | $7,892.01 |
5,000 | $2.18800 | $10,940.00 |
6,000 | $2.15622 | $12,937.32 |
12,000 | $2.04860 | $24,583.20 |
12,500 | $2.04287 | $25,535.88 |