



UHW1V182MHD6TN | |
---|---|
DigiKey Part Number | 493-UHW1V182MHD6TNCT-ND - Cut Tape (CT) UHW1V182MHD6TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1V182MHD6TN |
Description | CAP ALUM 1800UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1V182MHD6TN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.286 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.81 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.90000 | $17.90 |
10 | $11.80700 | $118.07 |
50 | $9.25220 | $462.61 |
100 | $8.44670 | $844.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $7.58468 | $1,896.17 |
500 | $7.05900 | $3,529.50 |
750 | $6.79389 | $5,095.42 |
1,250 | $6.49825 | $8,122.81 |
1,750 | $6.32454 | $11,067.94 |
2,500 | $6.15667 | $15,391.68 |
3,000 | $6.07688 | $18,230.64 |
6,000 | $5.80686 | $34,841.16 |
6,250 | $5.79245 | $36,202.81 |