



UHV1V681MPD1TD | |
---|---|
DigiKey Part Number | 493-UHV1V681MPD1TDCT-ND - Cut Tape (CT) UHV1V681MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1V681MPD1TD |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1V681MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.485 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.475 A @ 100 kHz | |
Impedance | 17 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.02000 | $10.02 |
10 | $6.43700 | $64.37 |
50 | $4.93160 | $246.58 |
100 | $4.45690 | $445.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.63796 | $1,818.98 |
1,000 | $3.38014 | $3,380.14 |
1,500 | $3.25002 | $4,875.03 |
2,500 | $3.10497 | $7,762.42 |
3,500 | $3.01970 | $10,568.95 |
5,000 | $2.93732 | $14,686.60 |
12,500 | $2.75854 | $34,481.75 |
25,000 | $2.65010 | $66,252.50 |