



UHW1K471MHD6TN | |
---|---|
DigiKey Part Number | 493-14612-1-ND - Cut Tape (CT) 493-14612-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1K471MHD6TN |
Description | CAP ALUM 470UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 470 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1K471MHD6TN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 975 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.95 A @ 100 kHz | |
Impedance | 50 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.56000 | $22.56 |
10 | $14.99900 | $149.99 |
50 | $11.86880 | $593.44 |
100 | $10.88020 | $1,088.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $9.82504 | $2,456.26 |
500 | $9.18148 | $4,590.74 |
750 | $8.85687 | $6,642.65 |
1,250 | $8.49503 | $10,618.79 |
1,750 | $8.28238 | $14,494.16 |
2,500 | $8.07694 | $20,192.35 |
3,000 | $7.97933 | $23,937.99 |
6,000 | $7.65085 | $45,905.10 |