



UHW1K181MPD1TD | |
---|---|
DigiKey Part Number | 493-14607-1-ND - Cut Tape (CT) 493-14607-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1K181MPD1TD |
Description | CAP ALUM 180UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 180 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1K181MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 572 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.43 A @ 100 kHz | |
Impedance | 88 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.50000 | $11.50 |
10 | $7.39000 | $73.90 |
50 | $5.68520 | $284.26 |
100 | $5.14670 | $514.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.21734 | $2,108.67 |
1,000 | $3.92469 | $3,924.69 |
1,500 | $3.77706 | $5,665.59 |
2,500 | $3.61241 | $9,031.02 |
3,500 | $3.51567 | $12,304.85 |
5,000 | $3.42220 | $17,111.00 |
6,000 | $3.37776 | $20,266.56 |
12,000 | $3.22740 | $38,728.80 |
12,500 | $3.21939 | $40,242.38 |