



UHW1J561MHD1TO | |
---|---|
DigiKey Part Number | 493-14600-1-ND - Cut Tape (CT) 493-14600-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1J561MHD1TO |
Description | CAP ALUM 560UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 560 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1J561MHD1TO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.23 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.46 A @ 100 kHz | |
Impedance | 49 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.33000 | $17.33 |
10 | $11.39700 | $113.97 |
50 | $8.91720 | $445.86 |
100 | $8.13380 | $813.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.78804 | $3,394.02 |
1,000 | $6.36443 | $6,364.43 |
1,500 | $6.15069 | $9,226.03 |
2,500 | $5.91251 | $14,781.27 |
3,500 | $5.77252 | $20,203.82 |
5,000 | $5.63731 | $28,186.55 |
6,000 | $5.57307 | $33,438.42 |
12,000 | $5.44284 | $65,314.08 |