



UHW1J391MHD6TO | |
---|---|
DigiKey Part Number | 493-14599-1-ND - Cut Tape (CT) 493-14599-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1J391MHD6TO |
Description | CAP ALUM 390UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 390 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1J391MHD6TO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 995 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.99 A @ 100 kHz | |
Impedance | 65 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.11000 | $15.11 |
10 | $9.87000 | $98.70 |
50 | $7.68060 | $384.03 |
100 | $6.98840 | $698.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.79730 | $2,898.65 |
1,000 | $5.42238 | $5,422.38 |
1,500 | $5.23320 | $7,849.80 |
2,500 | $5.02231 | $12,555.77 |
3,500 | $4.89838 | $17,144.33 |
5,000 | $4.77869 | $23,893.45 |
6,000 | $4.72176 | $28,330.56 |
12,000 | $4.54954 | $54,594.48 |