UHW1J271MPD1TD is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $7.47000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 501
Unit Price: $9.36000
Datasheet
HW Series 22mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HW Series 22mm
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UHW1J271MPD1TD

DigiKey Part Number
493-14596-1-ND - Cut Tape (CT)
493-14596-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHW1J271MPD1TD
Description
CAP ALUM 270UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
270 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHW1J271MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
785 mA @ 120 Hz
Ripple Current @ High Frequency
1.57 A @ 100 kHz
Impedance
88 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$11.50000$11.50
10$7.40600$74.06
50$5.69520$284.76
100$5.15490$515.49
Tape & Box (TB)
QuantityUnit PriceExt Price
500$4.22488$2,112.44
1,000$3.93192$3,931.92
1,500$3.78401$5,676.01
2,500$3.61918$9,047.95
3,500$3.52229$12,328.01
5,000$3.42868$17,143.40
6,000$3.38419$20,305.14
12,000$3.23359$38,803.08
12,500$3.22556$40,319.50
Manufacturers Standard Package