UHW Series 37.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UHW Series 37.50mm
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

UHW1J331MPD

DigiKey Part Number
493-17830-ND
Manufacturer
Manufacturer Product Number
UHW1J331MPD
Description
CAP ALUM 330UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHW1J331MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
995 mA @ 120 Hz
Ripple Current @ High Frequency
1.99 A @ 100 kHz
Impedance
72 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 446
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$12.97000$12.97
10$8.41600$84.16
50$6.50800$325.40
200$5.40200$1,080.40
600$4.77318$2,863.91
1,000$4.53797$4,537.97
2,600$4.17570$10,856.82
5,000$3.97618$19,880.90
Manufacturers Standard Package