



UHW1H221MPD1TD | |
---|---|
DigiKey Part Number | 493-UHW1H221MPD1TDCT-ND - Cut Tape (CT) UHW1H221MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1H221MPD1TD |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1H221MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 825 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.65 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.59000 | $6.59 |
10 | $4.17400 | $41.74 |
50 | $3.13800 | $156.90 |
100 | $2.81120 | $281.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.24782 | $1,123.91 |
1,000 | $2.07002 | $2,070.02 |
1,500 | $1.98023 | $2,970.34 |
2,500 | $1.88012 | $4,700.30 |
3,500 | $1.82127 | $6,374.44 |
5,000 | $1.76440 | $8,822.00 |
6,000 | $1.73736 | $10,424.16 |
12,000 | $1.64584 | $19,750.08 |
12,500 | $1.64096 | $20,512.00 |