



UHW1H152MHD6TN | |
|---|---|
DigiKey Part Number | 493-UHW1H152MHD6TNCT-ND - Cut Tape (CT) UHW1H152MHD6TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1H152MHD6TN |
Description | CAP ALUM 1500UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1H152MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.962 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.27 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.56000 | $26.56 |
| 10 | $17.82400 | $178.24 |
| 50 | $14.18040 | $709.02 |
| 100 | $13.03190 | $1,303.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $11.80540 | $2,951.35 |
| 500 | $11.05758 | $5,528.79 |
| 750 | $10.68028 | $8,010.21 |
| 1,250 | $10.25978 | $12,824.72 |
| 1,750 | $10.01266 | $17,522.15 |
| 2,500 | $9.77392 | $24,434.80 |

