



UHW1E332MHD6TN | |
|---|---|
DigiKey Part Number | 493-UHW1E332MHD6TNCT-ND - Cut Tape (CT) UHW1E332MHD6TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1E332MHD6TN |
Description | CAP ALUM 3300UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1E332MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.875 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.81 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.14000 | $20.14 |
| 10 | $13.29400 | $132.94 |
| 50 | $10.45440 | $522.72 |
| 100 | $9.55670 | $955.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $8.59804 | $2,149.51 |
| 500 | $8.01334 | $4,006.67 |
| 750 | $7.71845 | $5,788.84 |
| 1,250 | $7.38962 | $9,237.02 |
| 1,750 | $7.19635 | $12,593.61 |
| 2,500 | $7.00965 | $17,524.12 |

