



UHW1E332MHD6TN | |
|---|---|
DigiKey Part Number | 493-UHW1E332MHD6TNCT-ND - Cut Tape (CT) UHW1E332MHD6TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1E332MHD6TN |
Description | CAP ALUM 3300UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1E332MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.875 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 3.81 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW1E332MHD6 | Nichicon | 290 | 493-6869-ND | $21.62000 | Parametric Equivalent |
| 25YXJ3300M16X25 | Rubycon | 558 | 25YXJ3300M16X25-ND | $16.28000 | Parametric Equivalent |
| 25ZLH3300MEFC16X25 | Rubycon | 2,991 | 1189-2964-ND | $15.21000 | Parametric Equivalent |
| 25ZLJ3300M16X25 | Rubycon | 13,348 | 1189-1250-ND | $17.51000 | Parametric Equivalent |
| EEU-FR1E332 | Panasonic Industry | 1,319 | P14433-ND | $23.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.14000 | $20.14 |
| 10 | $13.29400 | $132.94 |
| 50 | $10.45440 | $522.72 |
| 100 | $9.55670 | $955.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $8.59804 | $2,149.51 |
| 500 | $8.01334 | $4,006.67 |
| 750 | $7.71845 | $5,788.84 |
| 1,250 | $7.38962 | $9,237.02 |
| 1,750 | $7.19635 | $12,593.61 |
| 2,500 | $7.00965 | $17,524.12 |

