



UHW1E272MHD6TN | |
|---|---|
DigiKey Part Number | 493-UHW1E272MHD6TNCT-ND - Cut Tape (CT) UHW1E272MHD6TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1E272MHD6TN |
Description | CAP ALUM 2700UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1E272MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.682 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.576 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.73000 | $19.73 |
| 10 | $13.00600 | $130.06 |
| 50 | $10.21940 | $510.97 |
| 100 | $9.33800 | $933.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $8.39712 | $2,099.28 |
| 500 | $7.82326 | $3,911.63 |
| 750 | $7.53375 | $5,650.31 |
| 1,250 | $7.21091 | $9,013.64 |
| 1,750 | $7.02121 | $12,287.12 |
| 2,500 | $6.83792 | $17,094.80 |

