



UHW1E182MHD1TO | |
|---|---|
DigiKey Part Number | 493-UHW1E182MHD1TOCT-ND - Cut Tape (CT) UHW1E182MHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1E182MHD1TO |
Description | CAP ALUM 1800UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1E182MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.92 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.17000 | $18.17 |
| 10 | $11.97100 | $119.71 |
| 50 | $9.37080 | $468.54 |
| 100 | $8.54950 | $854.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.13808 | $3,569.04 |
| 1,000 | $6.69378 | $6,693.78 |
| 1,500 | $6.46961 | $9,704.42 |
| 2,500 | $6.21976 | $15,549.40 |
| 3,500 | $6.07296 | $21,255.36 |
| 5,000 | $5.93117 | $29,655.85 |

