



UHW1E102MPD1TD | |
---|---|
DigiKey Part Number | 493-UHW1E102MPD1TDCT-ND - Cut Tape (CT) UHW1E102MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1E102MPD1TD |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1E102MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.69000 | $11.69 |
10 | $7.55700 | $75.57 |
50 | $5.81680 | $290.84 |
100 | $5.26680 | $526.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.31934 | $2,159.67 |
1,000 | $4.02109 | $4,021.09 |
1,500 | $3.87052 | $5,805.78 |
2,500 | $3.70272 | $9,256.80 |
3,500 | $3.60409 | $12,614.31 |
5,000 | $3.50881 | $17,544.05 |
6,000 | $3.46352 | $20,781.12 |
12,000 | $3.31022 | $39,722.64 |
12,500 | $3.30203 | $41,275.38 |