ULD SERIES 8x13.50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ULD SERIES 8x13.50
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

ULD1H101MPD1TA

DigiKey Part Number
493-ULD1H101MPD1TACT-ND - Cut Tape (CT)
ULD1H101MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ULD1H101MPD1TA
Description
CAP ALUM 100UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ULD1H101MPD1TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
189 mA @ 120 Hz
Ripple Current @ High Frequency
270 mA @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,938
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.91000$5.91
10$3.72800$37.28
50$2.79340$139.67
100$2.49700$249.70
500$1.98706$993.53
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.73917$1,739.17
2,000$1.61174$3,223.48
3,000$1.54739$4,642.17
5,000$1.47566$7,378.30
7,000$1.43351$10,034.57
10,000$1.39278$13,927.80
25,000$1.30438$32,609.50
50,000$1.25057$62,528.50
Manufacturers Standard Package