



UHW1C332MHD6TN | |
---|---|
DigiKey Part Number | 493-UHW1C332MHD6TNCT-ND - Cut Tape (CT) UHW1C332MHD6TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1C332MHD6TN |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1C332MHD6TN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.681 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.575 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.13000 | $16.13 |
10 | $10.53700 | $105.37 |
50 | $8.22220 | $411.11 |
100 | $7.48950 | $748.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $6.70676 | $1,676.69 |
500 | $6.22948 | $3,114.74 |
750 | $5.98861 | $4,491.46 |
1,250 | $5.71999 | $7,149.99 |
1,750 | $5.56210 | $9,733.67 |
2,500 | $5.40961 | $13,524.02 |
3,000 | $5.33711 | $16,011.33 |
6,000 | $5.09170 | $30,550.20 |
6,250 | $5.07863 | $31,741.44 |