



UHW1C332MHD6TN | |
|---|---|
DigiKey Part Number | 493-UHW1C332MHD6TNCT-ND - Cut Tape (CT) UHW1C332MHD6TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1C332MHD6TN |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1C332MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.681 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.575 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.69000 | $16.69 |
| 10 | $10.92600 | $109.26 |
| 50 | $8.52400 | $426.20 |
| 100 | $7.76520 | $776.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $6.95340 | $1,738.35 |
| 500 | $6.45848 | $3,229.24 |
| 750 | $6.20877 | $4,656.58 |
| 1,250 | $5.93034 | $7,412.93 |
| 1,750 | $5.76665 | $10,091.64 |
| 2,500 | $5.60851 | $14,021.27 |

