



UHW1C332MHD6 | |
|---|---|
DigiKey Part Number | 493-6923-ND |
Manufacturer | |
Manufacturer Product Number | UHW1C332MHD6 |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1C332MHD6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.681 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.575 A @ 100 kHz | |
Impedance | 14 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.27000 | $17.27 |
| 10 | $11.35400 | $113.54 |
| 50 | $8.88080 | $444.04 |
| 100 | $8.09980 | $809.98 |
| 600 | $6.63942 | $3,983.65 |
| 1,200 | $6.23724 | $7,484.69 |
| 3,000 | $5.80822 | $17,424.66 |
| 5,400 | $5.58365 | $30,151.71 |

