



UHW1C152MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHW1C152MPD1TDCT-ND - Cut Tape (CT) UHW1C152MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1C152MPD1TD |
Description | CAP ALUM 1500UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1C152MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.00000 | $12.00 |
| 10 | $7.71200 | $77.12 |
| 50 | $5.93100 | $296.55 |
| 100 | $5.36780 | $536.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.39932 | $2,199.66 |
| 1,000 | $4.09439 | $4,094.39 |
| 1,500 | $3.94045 | $5,910.67 |
| 2,500 | $3.76884 | $9,422.10 |
| 3,500 | $3.66799 | $12,837.97 |
| 5,000 | $3.57058 | $17,852.90 |

