



UHW1A562MHD6TN | |
---|---|
DigiKey Part Number | 493-UHW1A562MHD6TNCT-ND - Cut Tape (CT) UHW1A562MHD6TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1A562MHD6TN |
Description | CAP ALUM 5600UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1A562MHD6TN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.2385 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.81 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.24000 | $17.24 |
10 | $11.30700 | $113.07 |
50 | $8.84480 | $442.24 |
100 | $8.06730 | $806.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $7.23684 | $1,809.21 |
500 | $6.73040 | $3,365.20 |
750 | $6.47476 | $4,856.07 |
1,250 | $6.18985 | $7,737.31 |
1,750 | $6.02237 | $10,539.15 |
2,500 | $5.86055 | $14,651.38 |
3,000 | $5.78364 | $17,350.92 |
6,000 | $5.52332 | $33,139.92 |
6,250 | $5.50946 | $34,434.12 |