



UHW1A472MHD6TN | |
---|---|
DigiKey Part Number | 493-UHW1A472MHD6TNCT-ND - Cut Tape (CT) UHW1A472MHD6TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1A472MHD6TN |
Description | CAP ALUM 4700UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1A472MHD6TN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.575 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.038 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.00000 | $20.00 |
10 | $13.26200 | $132.62 |
50 | $10.43980 | $521.99 |
100 | $9.54990 | $954.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $6.46672 | $1,616.68 |
500 | $6.00294 | $3,001.47 |
750 | $5.76876 | $4,326.57 |
1,250 | $5.50780 | $6,884.75 |
1,750 | $5.35442 | $9,370.24 |
2,500 | $5.20618 | $13,015.45 |
3,000 | $5.13575 | $15,407.25 |
6,000 | $4.89727 | $29,383.62 |
6,250 | $4.88457 | $30,528.56 |