



UHW0J822MHD1TN | |
---|---|
DigiKey Part Number | 493-UHW0J822MHD1TNCT-ND - Cut Tape (CT) UHW0J822MHD1TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW0J822MHD1TN |
Description | CAP ALUM 8200UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW0J822MHD1TN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.2385 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.81 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.31000 | $18.31 |
10 | $12.05400 | $120.54 |
50 | $9.45420 | $472.71 |
100 | $8.63300 | $863.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $7.75644 | $1,939.11 |
500 | $7.22158 | $3,610.79 |
750 | $6.95176 | $5,213.82 |
1,250 | $6.65091 | $8,313.64 |
1,750 | $6.47407 | $11,329.62 |
2,500 | $6.30329 | $15,758.22 |
3,000 | $6.22208 | $18,666.24 |
6,000 | $5.94730 | $35,683.80 |
6,250 | $5.93264 | $37,079.00 |