



UHW0J222MPD1TD | |
---|---|
DigiKey Part Number | 493-UHW0J222MPD1TDCT-ND - Cut Tape (CT) UHW0J222MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW0J222MPD1TD |
Description | CAP ALUM 2200UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW0J222MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.875 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.52000 | $11.52 |
10 | $7.40100 | $74.01 |
50 | $5.69320 | $284.66 |
100 | $5.15320 | $515.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.22302 | $2,111.51 |
1,000 | $3.92996 | $3,929.96 |
1,500 | $3.78205 | $5,673.07 |
2,500 | $3.61714 | $9,042.85 |
3,500 | $3.52024 | $12,320.84 |
5,000 | $3.42662 | $17,133.10 |
6,000 | $3.38213 | $20,292.78 |
12,000 | $3.23151 | $38,778.12 |
12,500 | $3.22347 | $40,293.38 |