UHV1V471MPD1AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $7.81000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 547
Unit Price: $7.81000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 52,851
Unit Price: $8.14000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,665
Unit Price: $5.51000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2,080
Unit Price: $5.26000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $6.17000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 5,866
Unit Price: $5.84000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $6.66000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 82,049
Unit Price: $6.08000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 8,970
Unit Price: $5.92000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1,458
Unit Price: $7.48000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 651
Unit Price: $12.99000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 933
Unit Price: $7.07000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2,146
Unit Price: $8.88000
Datasheet
Image for UHV1V471MPD1AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UHV1V471MPD1AA

DigiKey Part Number
UHV1V471MPD1AA-ND
Manufacturer
Manufacturer Product Number
UHV1V471MPD1AA
Description
CAP ALUM 35V POLAR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
907.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.815 A @ 100 kHz
Impedance
30 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
800$2.33480$1,867.84