



UHV1V222MHD1TN | |
|---|---|
DigiKey Part Number | UHV1V222MHD1TTR-ND - Tape & Reel (TR) 493-UHV1V222MHD1TNCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UHV1V222MHD1TN |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1V222MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.993 A @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 3.99 A @ 100 kHz |
Part Status Not For New Designs | Impedance 12 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV1V222MHD | Nichicon | 1,163 | 493-14475-ND | $17.27000 | Parametric Equivalent |
| UHW1V222MHD6 | Nichicon | 413 | 493-6966-ND | $21.21000 | Parametric Equivalent |
| UHW1V222MHD6TN | Nichicon | 103 | 493-UHW1V222MHD6TNCT-ND | $19.73000 | Parametric Equivalent |
| 35YXJ2200M16X25 | Rubycon | 42,771 | 1189-1296-ND | $13.48000 | Parametric Equivalent |
| 35YXS2200MEFC16X25 | Rubycon | 564 | 1189-35YXS2200MEFC16X25-ND | $17.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.27000 | $17.27 |
| 10 | $11.32900 | $113.29 |
| 50 | $8.85120 | $442.56 |
| 100 | $8.06860 | $806.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $7.23164 | $1,807.91 |
| 500 | $6.72124 | $3,360.62 |
| 750 | $6.46375 | $4,847.81 |
| 1,250 | $6.17652 | $7,720.65 |
| 1,750 | $6.00771 | $10,513.49 |
| 2,500 | $5.84466 | $14,611.65 |

