



UHV1V221MPD1TD | |
|---|---|
DigiKey Part Number | 493-17634-1-ND - Cut Tape (CT) 493-17634-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1V221MPD1TD |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1V221MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 495 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 990 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 59 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV1V221MPD | Nichicon | 3,522 | 493-14474-ND | $4.36000 | Parametric Equivalent |
| UHV1V221MPD1TA | Nichicon | 2,000 | 493-UHV1V221MPD1TACT-ND | $4.69000 | Parametric Equivalent |
| 35YXJ220M8X11.5 | Rubycon | 836 | 35YXJ220M8X11.5-ND | $4.19000 | Parametric Equivalent |
| 35YXJ220MCA8X11.5 | Rubycon | 4,266 | 1189-1297-ND | $4.11000 | Parametric Equivalent |
| 35YXJ220MT78X11.5 | Rubycon | 0 | 35YXJ220MT78X11.5-ND | $0.91423 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $2.91900 | $29.19 |
| 50 | $2.16720 | $108.36 |
| 100 | $1.92880 | $192.88 |
| 500 | $1.51588 | $757.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.38565 | $1,385.65 |
| 2,000 | $1.27738 | $2,554.76 |
| 3,000 | $1.22270 | $3,668.10 |
| 5,000 | $1.16171 | $5,808.55 |
| 7,000 | $1.12588 | $7,881.16 |
| 10,000 | $1.09125 | $10,912.50 |

