UVR & UHV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UVR & UHV Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHV1V151MPD1TA

DigiKey Part Number
493-UHV1V151MPD1TACT-ND - Cut Tape (CT)
UHV1V151MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHV1V151MPD1TA
Description
CAP ALUM 150UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHV1V151MPD1TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
328 mA @ 120 Hz
Impedance
59 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,979
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.16000$6.16
10$3.87600$38.76
50$2.91160$145.58
100$2.60780$260.78
500$2.08280$1,041.40
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.91727$1,917.27
2,000$1.77965$3,559.30
3,000$1.71016$5,130.48
5,000$1.63271$8,163.55
7,000$1.58719$11,110.33
10,000$1.54321$15,432.10
25,000$1.44776$36,194.00
50,000$1.38966$69,483.00
Manufacturers Standard Package