UHV1V101MED is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 52,654
Unit Price: $2.47000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 34,286
Unit Price: $2.47000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 123,230
Unit Price: $2.71000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 5,742
Unit Price: $2.71000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 38,167
Unit Price: $3.12000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 5,434
Unit Price: $3.54000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 45,200
Unit Price: $1.89000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.14000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: $1.28831
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: $0.44092
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: $0.36606
Datasheet
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHV1V101MED

DigiKey Part Number
493-13394-ND
Manufacturer
Manufacturer Product Number
UHV1V101MED
Description
CAP ALUM 100UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHV1V101MED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
220 mA @ 120 Hz
Ripple Current @ High Frequency
550 mA @ 100 kHz
Impedance
100 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes