



UHV1E681MPD1TD | |
---|---|
DigiKey Part Number | 493-UHV1E681MPD1TDCT-ND - Cut Tape (CT) UHV1E681MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1E681MPD1TD |
Description | CAP ALUM 680UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1E681MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.089 A @ 120 Hz | |
Impedance | 30 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.23000 | $7.23 |
10 | $4.57400 | $45.74 |
50 | $3.45360 | $172.68 |
100 | $3.09880 | $309.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.36920 | $1,184.60 |
1,000 | $2.18560 | $2,185.60 |
1,500 | $2.09293 | $3,139.39 |
2,500 | $1.98959 | $4,973.98 |
3,500 | $1.92883 | $6,750.90 |
5,000 | $1.87015 | $9,350.75 |
12,500 | $1.74277 | $21,784.62 |
25,000 | $1.66519 | $41,629.75 |
50,000 | $1.60936 | $80,468.00 |