



UHV1E561MPD1TD | |
---|---|
DigiKey Part Number | 493-UHV1E561MPD1TDCT-ND - Cut Tape (CT) UHV1E561MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1E561MPD1TD |
Description | CAP ALUM 560UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1E561MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 775 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.55 A @ 100 kHz | |
Impedance | 31 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.72000 | $7.72 |
10 | $4.87700 | $48.77 |
50 | $3.69980 | $184.99 |
100 | $3.32710 | $332.71 |
500 | $2.68368 | $1,341.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.48104 | $2,481.04 |
2,000 | $2.31251 | $4,625.02 |
3,000 | $2.22748 | $6,682.44 |
5,000 | $2.13269 | $10,663.45 |
7,000 | $2.07698 | $14,538.86 |
10,000 | $2.02318 | $20,231.80 |
25,000 | $1.90641 | $47,660.25 |