



UHV1E561MPD1TA | |
---|---|
DigiKey Part Number | 493-UHV1E561MPD1TACT-ND - Cut Tape (CT) UHV1E561MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1E561MPD1TA |
Description | CAP ALUM 560UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1E561MPD1TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 775 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.55 A @ 100 kHz | |
Impedance | 31 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.05000 | $8.05 |
10 | $5.12400 | $51.24 |
50 | $3.88540 | $194.27 |
100 | $3.49300 | $349.30 |
500 | $2.81786 | $1,408.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.88040 | $1,880.40 |
2,000 | $1.74480 | $3,489.60 |
3,000 | $1.67639 | $5,029.17 |
5,000 | $1.60011 | $8,000.55 |
7,000 | $1.55528 | $10,886.96 |
10,000 | $1.51197 | $15,119.70 |
25,000 | $1.41796 | $35,449.00 |
50,000 | $1.36074 | $68,037.00 |