



UHV1E391MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHV1E391MPD1TDCT-ND - Cut Tape (CT) UHV1E391MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1E391MPD1TD |
Description | CAP ALUM 390UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 390 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1E391MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 665 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.33 A @ 100 kHz | |
Impedance | 46 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.40000 | $7.40 |
| 10 | $4.64500 | $46.45 |
| 50 | $3.50900 | $175.45 |
| 100 | $3.14640 | $314.64 |
| 500 | $2.52368 | $1,261.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.32710 | $2,327.10 |
| 2,000 | $2.16378 | $4,327.56 |
| 3,000 | $2.08138 | $6,244.14 |
| 5,000 | $1.98949 | $9,947.45 |
| 7,000 | $1.93548 | $13,548.36 |
| 10,000 | $1.88331 | $18,833.10 |

