



UHV1E332MHD1TN | |
|---|---|
DigiKey Part Number | 493-UHV1E332MHD1TNCT-ND - Cut Tape (CT) UHV1E332MHD1TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1E332MHD1TN |
Description | CAP ALUM 3300UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1E332MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.993 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.99 A @ 100 kHz | |
Impedance | 12 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.17000 | $18.17 |
| 10 | $11.94600 | $119.46 |
| 50 | $9.35120 | $467.56 |
| 100 | $8.53230 | $853.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $7.65684 | $1,914.21 |
| 500 | $7.12310 | $3,561.55 |
| 750 | $6.85367 | $5,140.25 |
| 1,250 | $6.55333 | $8,191.66 |
| 1,750 | $6.37678 | $11,159.36 |
| 2,500 | $6.20631 | $15,515.77 |

