



UHE1C472MHD6TN | |
---|---|
DigiKey Part Number | 493-UHE1C472MHD6TNCT-ND - Cut Tape (CT) UHE1C472MHD6TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1C472MHD6TN |
Description | CAP ALUM 4700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1C472MHD6TN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.512 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.14 A @ 100 kHz | |
Impedance | 19 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.16000 | $17.16 |
10 | $11.26500 | $112.65 |
50 | $8.81200 | $440.60 |
100 | $8.03690 | $803.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $6.89496 | $1,723.74 |
500 | $6.40738 | $3,203.69 |
750 | $6.16120 | $4,620.90 |
1,250 | $5.88690 | $7,358.62 |
1,750 | $5.72565 | $10,019.89 |
2,500 | $5.56988 | $13,924.70 |
3,000 | $5.49584 | $16,487.52 |
6,000 | $5.24520 | $31,471.20 |
6,250 | $5.23183 | $32,698.94 |